Molex 204723 Backshell Cover for use with Mini-Fit Jr.Plug and Receptacle Housing

  • RS Stock No. 181-7664
  • Mfr. Part No. 204723-0012
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Mini-Fit Jr. Hermaphroditic Backshell, 12 Circuits, Low-Halogen, Black

Specifications
Attribute Value
Cover Type Backshell
For Use With Mini-Fit Jr.Plug and Receptacle Housing
Material Nylon
Number of Ways 12
Colour Black
Series 204723
865 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 4.10
units
Per unit
Per Pack*
5 - 45
MYR4.10
MYR20.50
50 - 120
MYR3.72
MYR18.60
125 - 245
MYR3.56
MYR17.80
250 - 495
MYR3.28
MYR16.40
500 +
MYR2.92
MYR14.60
*price indicative
Related Products
Mini-Fit Junior 4.2 mm pitch crimp receptacle and ...
Description:
Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A per circuit making them ideal for use in ...