- RS Stock No.:
- 703-1593
- Mfr. Part No.:
- 3842536746
- Manufacturer:
- Bosch Rexroth
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR360.65
Units | Per Unit |
1 - 24 | MYR360.65 |
25 - 49 | MYR350.55 |
50 + | MYR336.16 |
- RS Stock No.:
- 703-1593
- Mfr. Part No.:
- 3842536746
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Connecting Component, Base Plate Type, Fits 90 x 90mm Strut Profile - MGE Series - 3842536746
Want to make a rock-solid and reliable connection between your project's pieces? This connecting component from Bosch Rexroth joins the dots. It's a base plate that provides a stable foundation when building supports such as partitions and protective walls. The product's galvanised steel construction is resistant to corrosion and impacts, providing a durable solution that holds its own in demanding conditions. You'll find this connector commonly used as a mounting platform for industrial equipment, including pumps, motors and generators.
Features & Benefits
Fits groove size of 10mm for wide compatibility
2.79kg weight provides easy handling during assembly
ESD-safe to keep sensitive equipment protected
2.79kg weight provides easy handling during assembly
ESD-safe to keep sensitive equipment protected
Applications
Construction sites
Industrial conveyors
Production lines
Retail units
Industrial conveyors
Production lines
Retail units
How many profile slots does this unit have?
It has 10 profile slots, ensuring you can install it quickly and easily without the need for any drilling.
Barriers and Handrails
Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs
The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.
The EcoSafe system offers the organisation:
Specifications
Attribute | Value |
---|---|
Fits Strut Profile | 90 mm |
Structural Element Type | Connector Bracket & Joint |
Fits Groove Size | 10mm |
Product Family | Bosch Rexroth |
Material | Galvanised Steel |
Product System | MGE |