- RS Stock No.:
- 508-8752
- Mfr. Part No.:
- 05201
- Manufacturer:
- EXACT
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
46 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR89.74
Units | Per Unit |
1 + | MYR89.74 |
- RS Stock No.:
- 508-8752
- Mfr. Part No.:
- 05201
- Manufacturer:
- EXACT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Standard HSS Cone Cutter
High Speed Steel tapered cone cutter for power tool use for drilling clean holes in plastic, PC boards, alloys and sheet metal up to 2mm thick.
Shank length 22mm
No pilot hole required
No pilot hole required
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Cone Cutter |
Material | HSS |
Minimum Head Size | 3mm |
Maximum Head Size | 14mm |