- RS Stock No.:
- 916-3355
- Mfr. Part No.:
- PCSG-48B.30
- Manufacturer:
- PMA
Discontinued product
- RS Stock No.:
- 916-3355
- Mfr. Part No.:
- PCSG-48B.30
- Manufacturer:
- PMA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Flexible Heavy Wall Conduit - PCS
The very flexible heavy wall conduit PCS black conduit is specially developed for external applications in traction industry as well as robotics and CCTV etc. Due to the excellent basic properties of the specially modified material this conduit type is suitable for use in applications exposed to constantly intensive sunlight (UV). Heavy walled and manufactured from cold impact modified polyamide 12.
Features and Benefits
Approved for dynamic installations in railway vehicles
External applications, e.g. solar systems, signalling, CCTV
High-grade, specially formulated polyamide 12
Excellent resistance to ultra violet rays and atmospheric corrosion
Excellent flexibility
Good mechanical strength at low temperatures and in dry conditions
Self-extinguishing
Free from halogens and cadmium
External applications, e.g. solar systems, signalling, CCTV
High-grade, specially formulated polyamide 12
Excellent resistance to ultra violet rays and atmospheric corrosion
Excellent flexibility
Good mechanical strength at low temperatures and in dry conditions
Self-extinguishing
Free from halogens and cadmium
Approvals
Network Rail
Underground
Lloyds Register
Deutche Bahn
SNCF
TRENITALIA
PKP INTERCITY
Przewozy Regionalne
Underground
Lloyds Register
Deutche Bahn
SNCF
TRENITALIA
PKP INTERCITY
Przewozy Regionalne
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
IP68/66 (dependent upon Fittings)
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Halogen & Cadmium free
None flame propagating
Resistant to: fuels, mineral oils, lubricants, alkalies and most common solvents
PCL: -40°C to +105°C operating temperature (+150°C short term), Impact strength >6J, flame class UL94 V2, CSA approved
PUE: -60°C to +50°C operating temperature, excellent reversed bending properties
VOH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >20J, UL rec
PAH: -40°C to 105°C operating temperature (+150°C short term), Impact strength >18J
VAML/VAM: -40°C to 105°C operating temperature (+150°C short term)
PCS: -40°C to +105°C operating temperature (+150°C short term), Impact strength >7.5J, CSA approval, UL
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 50mm |
Material | Plastic |
Conduit Type | Extra Flexible |
Outer Diameter | 54.4mm |
Colour | Black |
Interior Diameter | 46.8mm |
Thread Size | M32 x 1.5mm |
Maximum Operating Temperature | +95°C |
Series | PCSG |
Minimum Operating Temperature | -50°C |
Standards Met | CSA C22.2 No. 227.3-05 / UL 1696 |