- RS Stock No.:
- 829-9999
- Mfr. Part No.:
- 7TCA296030R0348 SPLHC32/25M
- Manufacturer:
- Adaptaflex
Discontinued product
- RS Stock No.:
- 829-9999
- Mfr. Part No.:
- 7TCA296030R0348 SPLHC32/25M
- Manufacturer:
- Adaptaflex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thermoplastic Rubber Coated Liquid Tight Flexible Conduit
SPLHC (Hot and Cold) conduit provides liquid tightness at extremes of temperature when used with the SPL range of fittings. The thermoplastic rubber coating provides excellent resistance to all types of hydrocarbon based fuels and synthetic oils.
IP 67 (with fittings)
Flame retardant
Compression strength 1250N
1000N Tensile strength
Colour Black
Flame retardant
Compression strength 1250N
1000N Tensile strength
Colour Black
Approvals
BS IEC61386, CE LVD
Adaptaflex Rubber Coated Steel
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 32mm |
Material | Galvanised Steel |
Conduit Type | Liquid Tight |
Outer Diameter | 33.1mm |
Colour | Black |
Interior Diameter | 26.7mm |
Length | 25m |
IP Rating | IP66, IP67, IP68, IP69K |
Coating Material | Thermoplastic Rubber Extreme Temperature |
Maximum Operating Temperature | +135°C |
Series | SPLHC |
Minimum Operating Temperature | -45°C |
Minimum Bend Radius | 145 mm |