- RS Stock No.:
- 179-4230
- Mfr. Part No.:
- LNSS63
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 179-4230
- Mfr. Part No.:
- LNSS63
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
316 Stainless steel locknut for securing threaded fittings into knock outs and fixing holes. Suitable for food zone non-contact areas
Very high corrosion resistance
Very high chemical resistance
Very high fatigue life
Temperature range - Static Applications: -50ºC to +130ºC
Temperature range - Moving Applications: -5ºC to +150ºC
Typical applications
Suitable for indoor splash zone areas or food processing equipment.
Very high chemical resistance
Very high fatigue life
Temperature range - Static Applications: -50ºC to +130ºC
Temperature range - Moving Applications: -5ºC to +150ºC
Typical applications
Suitable for indoor splash zone areas or food processing equipment.
Specifications
Attribute | Value |
---|---|
Nominal Diameter | 77.6mm |
Material | 316 Stainless Steel |
Outer Diameter | 69.8mm |
Thread Size | M63 x 1.5 |
Maximum Operating Temperature | (Dynamic) +250 °C, (Static) +350°C |
Series | LNSS |
Minimum Operating Temperature | (Dynamic) -45 °C, (Static) -50°C |