- RS Stock No.:
- 212-3277
- Mfr. Part No.:
- DELL-U3818DW
- Manufacturer:
- Dell
Discontinued product
- RS Stock No.:
- 212-3277
- Mfr. Part No.:
- DELL-U3818DW
- Manufacturer:
- Dell
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Dell Monitor 95.2cm (37.5) WQHD+ curved monitor featuring InfinityEdge. Immersive views and incredible visuals mean fewer distractions and improved multitasking. The curved screen delivers a panoramic viewing experience while integrated 9W speakers bring the quality sound—a one-two punch that makes this monitor the ideal canvas for video editing projects.
LED-backlit LCD monitor - 24in
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Clearly outstanding
Contrasting view
Colourful character
Premium Panel Guarantee 100% replacement of Dell UltraSharp series monitors sold if any bright pixel is found, valid within the warranty period
Specifications
Attribute | Value |
---|---|
Model | U3818DW |
Screen Size | 38in |
Maximum Resolution | 3840 x 1600 |
Screen Type | LCD |