- RS Stock No.:
- 200-3735
- Mfr. Part No.:
- P2252HS-B1
- Manufacturer:
- iiyama
Discontinued product
- RS Stock No.:
- 200-3735
- Mfr. Part No.:
- P2252HS-B1
- Manufacturer:
- iiyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Iiyama 21. 5" LCD monitor has a toughened safety glass fitted behind the bezel. It offer 8H hardness rating, capable of resisting above normal pressure and impact to the display. It can also be used for CCTV through HDMI input.
OSD languages EN, DE, FR, CN, RU, JP, NL, PL
Control buttons are power, select/ input, scroll up/ audio, scroll down/ i-style colour, menu
Speakers 2 x 1W
Control buttons are power, select/ input, scroll up/ audio, scroll down/ i-style colour, menu
Speakers 2 x 1W
Specifications
Attribute | Value |
---|---|
Model | ProLite |
Screen Size | 22in |
Maximum Resolution | 1920 x 1080pixels |
Screen Type | LED |