RS PRO 22mm x 1 in BSPP Male Straight Coupler Brass Compression Fitting
454 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 432-0342
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per unit | Per Pack* |
2 - 10 | MYR25.785 | MYR51.57 |
12 - 48 | MYR25.33 | MYR50.66 |
50 + | MYR24.79 | MYR49.58 |
*price indicative |
Straight Coupling Compression to Male BSP Parallel Thread
Approvals
Standards
Attribute | Value |
Compression Connection Pipe Diameter | 22mm |
Fitting Type | Coupler |
Material | Brass |
Threaded Connection | 1 in BSPP Male |
Fitting Direction | Straight |
Thread Size | 1in |
Thread Standard | BSPP |
Gender | Male |