- RS Stock No.:
- 295-2666
- Mfr. Part No.:
- 1809 16 21
- Manufacturer:
- Legris
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 295-2666
- Mfr. Part No.:
- 1809 16 21
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Elbow
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Direction | 90° |
Fitting Type | Elbow |
Thread Standard 1 | BSPT |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |