- RS Stock No.:
- 439-414
- Mfr. Part No.:
- 1805 06 13
- Manufacturer:
- Legris
In Global stock for delivery within 4 - 6 working days
Added
Price Each
MYR149.10
Units | Per Unit |
1 - 5 | MYR149.10 |
6 - 11 | MYR146.54 |
12 + | MYR143.26 |
- RS Stock No.:
- 439-414
- Mfr. Part No.:
- 1805 06 13
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Coupling
In-line connection of tubing with a male thread
Maximum working pressure: 80 bar
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Olive: Stainless steel 316L
Body: Stainless steel 316L
Nut: Stainless steel 316L
Compression Fittings – Stainless Steel
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane. Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also be used for industrial vacuum applications.
Specifications
Attribute | Value |
---|---|
Fitting Type | Coupler |
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Shape | Hexagon |
Thread Size 1 | 1/4in |
Connection Gender 1 | Male |
Thread Standard 1 | BSP |