Licefa Transparent Plastic Compartment Box, 25mm x 100mm x 100mm

  • RS Stock No. 703-9153
  • Mfr. Part No. MB37B
  • Manufacturer Licefa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Membrane boxes

Sorting boxes for membrane insert levels of 75 x 75 x 10 mm
Safe transport of valuable and sensitive small parts

Specifications
Attribute Value
Height 25mm
Width 100mm
Depth 100mm
Transparent Lid Yes
Material Plastic
Colour Transparent
9 Within 4 working day(s) (Global stock)
37 Within 4 working day(s) (Global stock)
Price Each
MYR 81.71
units
Per unit
1 +
MYR81.71
Related Products
Ideal for the storage of Surface Mount Devices, ...
Description:
Ideal for the storage of Surface Mount Devices, these boxes are available in two sizes of single layer, with 60 or 130 clear plastic phials. The boxes are manufactured from high impact polystyrene, with a foam insert in the base ...
Ideal for simple and convenient storage of small ...
Description:
Ideal for simple and convenient storage of small components such as SMD componentsBox includes either 60 or 130 individual containers that are embedded in foamLid has snap closureIndividual containers are also sold separately in packs of 100 (covered version).
RS Pro storage caddy is an incredibly versatile ...
Description:
RS Pro storage caddy is an incredibly versatile system for all your storage needs. Perfect for all craft and hobby activities and can be personalised with extra containers. Multiple caddies can be stacked to expand the storage. Containers are made ...
RS Pro Rack Case Organiser. A new organiser ...
Description:
RS Pro Rack Case Organiser. A new organiser rack-case which belong to RS Pro Pic Box System family. Inside they are equipped with the anchoring system of removable Pick-Boxes. The transparent lid allows visibility of the inner contents and the ...