- RS Stock No.:
- 740-5083
- Mfr. Part No.:
- NJM12903V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5083
- Mfr. Part No.:
- NJM12903V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Comparators, New Japan Radio
Comparators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 0.5µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 12 V |
Dimensions | 3.5 x 4.4 x 1.15mm |
Length | 3.5mm |
Width | 4.4mm |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Maximum Operating Temperature | +85 °C |