- RS Stock No.:
- 178-2407
- Mfr. Part No.:
- NJM2901M
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 178-2407
- Mfr. Part No.:
- NJM2901M
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
Comparators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 4 |
Typical Response Time | 1.3µs |
Pin Count | 14 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 10 x 5 x 1.6mm |
Length | 10mm |
Width | 5mm |
Height | 1.6mm |
Typical Voltage Gain | 106 dB |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |