- RS Stock No.:
- 178-2406
- Mfr. Part No.:
- NJM2903E
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 178-2406
- Mfr. Part No.:
- NJM2903E
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
Comparators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | EMP |
Power Supply Type | Dual, Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.5µs |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 28 V |
Dimensions | 5 x 3.9 x 1.5mm |
Length | 5mm |
Width | 3.9mm |
Height | 1.5mm |
Typical Voltage Gain | 106 dB |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |