BA2903YF-CE2 ROHM, Dual Comparator, Open Collector O/P, 1.3μs +36 V 8-Pin SOP

  • RS Stock No. 177-9876
  • Mfr. Part No. BA2903YF-CE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of applications.

Operable with a single power supply
Wide operating supply voltage
+2.0[V] to +36.0[V] (single supply)
±1.0[V] to ±18.0[V] (split supply)
Wide operating temperature -40 to +125℃

Specifications
Attribute Value
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Single
Output Type Open Collector
Number of Channels per Chip 2
Typical Response Time 1.3µs
Pin Count 8
Typical Single Supply Voltage +36 V
Dimensions 5 x 4.4 x 1.39mm
Length 5mm
Width 4.4mm
Height 1.39mm
Automotive Standard AEC-Q100
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Voltage Gain 100 dB
Temporarily out of stock - back order for despatch 07/08/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2500)
MYR 1.693
units
Per unit
Per Reel*
2500 - 2500
MYR1.693
MYR4,232.50
5000 - 5000
MYR1.642
MYR4,105.00
7500 +
MYR1.539
MYR3,847.50
*price indicative
Related Products
Comparator ICs from ROHM meet all types, such ...
Description:
Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.
General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 ...
Description:
General purpose BA8391G/BA10393/BA10339 family and high reliability BA2903/BA2901 family integrate one, two or four independent high gain voltage comparator. Some features are the wide operating voltage that is 2 to 36[V] (for BA8391G, BA10393, BA2903, BA2901 family), 3 to 36[V] ...
The Texas Instruments LM193, LM293, LM393 and LM2903 ...
Description:
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have ...