TLC393IP Texas Instruments, Dual Comparator, Open Drain O/P, 5 V 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TLC series LinCMOS Comparators

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Specifications
Attribute Value
Comparator Type Low Power
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Single
Output Type Open Drain
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V
Dimensions 9.81 x 6.35 x 4.57mm
Length 9.81mm
Width 6.35mm
Height 4.57mm
Typical CMRR 84dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Discontinued product
Related Products
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
A range of highly integrated Class-D Audio Power ...
Description:
A range of highly integrated Class-D Audio Power Amplifier ICs from Texas Instruments providing high efficiency and compact dimensions. The devices are suitable for a wide variety of uses including stereo audio equipment, automotive applications, television, PDA, computer and mobile ...
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...
A range of highly integrated Class AB Audio ...
Description:
A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs ...