BU7232FVM-TR ROHM, Dual Comparator, CMOS, Push-Pull O/P, 1.7μs 1.8 → 5.5 V 8-Pin MSOP

  • RS Stock No. 146-7002
  • Mfr. Part No. BU7232FVM-TR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Comparators, ROHM Semiconductor

Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.

Comparators, ROHM Semiconductor

Specifications
Attribute Value
Comparator Type Low Voltage CMOS
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Single
Output Type CMOS, Push-Pull
Number of Channels per Chip 2
Typical Response Time 1.7µs
Pin Count 8
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 2.9 x 2.8 x 0.75mm
Length 2.9mm
Width 2.8mm
Height 0.75mm
Typical CMRR 80dB
Minimum Operating Temperature -40 °C
Typical Voltage Gain 90 dB
Typical PSRR 80dB
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
MYR 3.15
units
Per unit
Per Reel*
3000 +
MYR3.15
MYR9,450.00
*price indicative