Superior Electric Supercon Series Power Connector Screw Mount Plug, 1P, Screw Down Termination, 250A, 600 V

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SUPERCON® Electrical Connectors Socket Plug

Superior Electric SUPERCON® Socket Plug electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities.
The 25, 50 and 100 A types are rated 125 V ac/dc to 250 V ac/dc, 250 A types are rated 600 V unenergized connect or disconnect use only.
SUPERCON® connector plugs have functionally designed grips for handling ease. The variety of six colours permits wider freedom in patch board distribution layouts. Cable fastening screws allow use of a wide range of cable sizes. Plug grips are a simple, two-piece threaded construction for quick assembly.
Receptacles are moulded of colour-matched nylon caps and bodies that permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud in the rear of the panel.

Note

SUPERCON® Socket Plugs mate with Pin Receptacles only.

Superior Electric Compact Power Connectors

Specifications
Attribute Value
Pole Format 1P
Plug/Socket Plug
Voltage Rating 600 V
Gender Male
Mounting Type Screw Mount
Current Rating 250A
Termination Method Screw Down
Contact Material Brass
Housing Material PA
Cable Diameter 14.2mm
Contact Plating Gold
Minimum Operating Temperature -40°C
Maximum Operating Temperature +107°C
Series Supercon
5 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR681.51
MYR 674.43
units
Per unit
1 +
MYR674.43