Molex 55836 Series Power Connector Cable Mount Plug, 20P, Crimp Termination, 3.5A, 250 V ac/dc

  • RS Stock No. 822-3260
  • Mfr. Part No. 55836-2070
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

CRC™ (Compact Robotic Connectors)

CRC™ rectangular I/O connector system from Molex provides a compact solution for small industrial robotics and factory automation equipment. The connector system was designed to meet the space savings and shielding requirements found in various industrial and clean-room applications.

Current - Maximum per contact: 3A  3.5A
Circuits (Loaded) 20
Circuits (Maximum) 20
Pitch: 3.00 mm

3.0mm Molex CRC Series

Specifications
Attribute Value
Pole Format 20P
Plug/Socket Plug
Voltage Rating 250 V ac/dc
Gender Male
Mounting Type Cable Mount
Current Rating 3.5A
Termination Method Crimp
Contact Material Phosphor Bronze, Stainless Steel
Housing Material PET
Contact Plating Gold
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series Number 2070
Series 55836
Temporarily out of stock - back order for despatch 09/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR 67.44
units
Per unit
Per Pack*
10 +
MYR67.44
MYR674.40
*price indicative