- RS Stock No.:
- 180-5426
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 180-5426
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The RS PRO compact male power connector plug has a current rating of 65A with brass contact material and gold contact plating.
RoHS compliant
RS pro approved
3 years warranty
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Gender | Male |
Current Rating | 65A |
Contact Material | Brass |
Contact Plating | Gold |