- RS Stock No.:
- 179-0836
- Mfr. Part No.:
- EF1-38P-1PCB(11)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 179-0836
- Mfr. Part No.:
- EF1-38P-1PCB(11)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Compact Power Connector
The Hirose EF1 series 1pole, cable mount, quick and simple assembly IN line power connector is used for the mounting application. It has a snap-in structure that reduces assembly cost due to its simplicity and ability to reduce wiring steps. This male connector does not require screws like traditional terminal block connectors. The housing is made of PBT material and contact is made of copper alloy with tin-plated material. It has an electrical rating of 1KVAC/DC and 160A.
Features and Benefits
Guide keys are used to prevent incorrect wiring
Mating guide display is B
Multiple mounting option
Operating temperature ranges between -25°C and 105°C
Simplified crimp termination
Support 5.5, 8, 14, and 22mm cable
Mating guide display is B
Multiple mounting option
Operating temperature ranges between -25°C and 105°C
Simplified crimp termination
Support 5.5, 8, 14, and 22mm cable
Specifications
Attribute | Value |
---|---|
Pole Format | 1P |
Plug/Socket | Plug |
Voltage Rating | 1 kV ac/dc |
Gender | Male |
Mounting Type | Cable Mount |
Current Rating | 160A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | PBT |
Cable Diameter | 11.7mm |
Contact Plating | Tin |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Series | EF1 |