Molex Connector Housing Cable Mount Plug, 4P, Plug-In Termination, 11.5A, 750 V

  • RS Stock No. 169-9355
  • Mfr. Part No. 172878-0040
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

ValuSeal Receptacle Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural

Specifications
Attribute Value
Pole Format 4P
Plug/Socket Plug
Voltage Rating 750 V
Gender Female
Mounting Type Cable Mount
Current Rating 11.5A
Termination Method Plug-In
Contact Material Copper Alloy
Housing Material Polypropylene
Contact Plating Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Series Number 172878
2184 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 312)
MYR 6.889
units
Per unit
Per Pack*
312 - 1248
MYR6.889
MYR2,149.368
1560 +
MYR6.124
MYR1,910.688
*price indicative
Related Products
From EDAC, a series of superior quality fully ...
Description:
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated plugs have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 ...
From Molex, a series of high-power vertical plug ...
Description:
From Molex, a series of high-power vertical plug PCB headers from the EXTreme Guardian Power Connector System. The PCB headers have a relatively small 11.00 mm pitch with a 2.30 mm PCB board thickness. Vertical headers feature locating pegs on ...
From Molex, a series of compact IP65 wire-to-wire ...
Description:
From Molex, a series of compact IP65 wire-to-wire connectors designed to provide a reliable sealed low-cost solution for consumer, non-automotive and industrial applications. These sealed connectors feature a one piece housing design simplifying the assembly process saving valuable time and ...
This Test Summary covers the 3.68 mm center ...
Description:
This Test Summary covers the 3.68 mm center Line (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating. EconoLatch® Plug Housing, Single Row, with Panel Mount Latch, 2 Circuits.