Molex 150177 Series Backplane Connector Panel Mount Plug, 4, Crimp Termination, 11.5A, 250 V

  • RS Stock No. 136-5646
  • Mfr. Part No. 150177-2040
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

This Test Summary covers the 3.68 mm centerline (pitch) connector series terminated with 16 to 22 AWG wire using Crimp technology with Tin plating.

EconoLatch® Plug Housing, Dual Row, with Panel Mount Latch, 4 Circuits

Specifications
Attribute Value
Pole Format 4
Plug/Socket Plug
Voltage Rating 250 V
Gender Male
Mounting Type Panel Mount
Current Rating 11.5A
Termination Method Crimp
Contact Material Copper Alloy
Housing Material Nylon
Contact Plating Tin
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Series 150177
180 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
Was MYR1.33
MYR 1.173
units
Per unit
Per Pack*
10 - 90
MYR1.173
MYR11.73
100 - 240
MYR0.932
MYR9.32
250 - 490
MYR0.775
MYR7.75
500 +
MYR0.709
MYR7.09
*price indicative