TE Connectivity Secondary Lock for use with Retention, Locking &amp, Latching

Subtotal (1 box of 10000 units)*

MYR5,995.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR5,995.01MYR0.60

*price indicative

RS Stock No.:
328-953
Mfr. Part No.:
1376395-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector Contact

Accessory Type

Secondary Lock

For Use With

Retention, Locking &amp, Latching

Colour

Green

Material

Polyamide 66, Glass Filled

Standards/Approvals

EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity Secondary lock accessory designed for latching, locking, and retention functions. It has three positions and a 5 mm centreline pitch which offering a secure and reliable connection. The primary color of the product is green, and its dimensions include a width of 4 mm, a length of 18.5 mm and a height of 6.7 mm making it compact and versatile for various applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy