- RS Stock No.:
- 880-6812
- Manufacturer:
- RS PRO
320 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR6.338
Units | Per Unit | Per Pack* |
10 - 40 | MYR6.338 | MYR63.38 |
50 + | MYR5.216 | MYR52.16 |
*price indicative |
- RS Stock No.:
- 880-6812
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Bases for Commoning Blocks
Bases for fixing commining blocks to DIN rail.
Material: polypropylene, natural colour
Maximum continuous operating temperature: 85°C
Self extinguishing: UL 94 - V2; IEC 695-2-1 to 850°C
Maximum continuous operating temperature: 85°C
Self extinguishing: UL 94 - V2; IEC 695-2-1 to 850°C
Standards
EN 50022 (DIN 46277/3) and EN 50035 (DIN 46277/1)
Approvals
UL 94 - V2; IEC 695-2-1 to 850°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Foot |
Colour | Clear |