- RS Stock No.:
- 643-9167
- Mfr. Part No.:
- ACM2012H-900-2P
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 643-9167
- Mfr. Part No.:
- ACM2012H-900-2P
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Common Mode Filters, ACM2012/2520/3225/4532
Wirewound Chip Common Mode Filter
Also suitable for high-speed signal
Range of 2-line and 3-line products
Also suitable for high-speed signal
Range of 2-line and 3-line products
Specifications
Attribute | Value |
---|---|
Series | ACM |
Impedance | 90 Ω |
Test Frequency | 100 MHz |
DC Resistance | 0.19Ω |
Maximum Current | 0.4 A |
Dimensions | 2 (Dia.) x 1.2mm |
Operating Temperature Range | -40°C → +85°C |
Number of Lines | 2 |
Mounting Type | Surface Mount |
Voltage Rating | 50V |
Termination Style | Surface Mount |
Package/Case | 2012 |
Length | 2mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Height | 1.3mm |