- RS Stock No.:
- 170-3273
- Mfr. Part No.:
- ACM2012H-900-2P-T00
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 170-3273
- Mfr. Part No.:
- ACM2012H-900-2P-T00
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Common Mode Filters, ACM2012/2520/3225/4532
Wirewound Chip Common Mode Filter
Also suitable for high-speed signal
Range of 2-line and 3-line products
Also suitable for high-speed signal
Range of 2-line and 3-line products
Specifications
Attribute | Value |
---|---|
Inductance | 410 nH |
Series | ACM |
Impedance | 300 mΩ |
Maximum Current | 300 mA |
Dimensions | 2 x 1.2 x 1.2mm |
Operating Temperature Range | -40 → +85 °C |
Package/Case | 2012 |
Depth | 1.2mm |
Height | 1.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Length | 2mm |