GearWrench 17 mm Combination Ratchet Spanner, Solid Steel

  • RS Stock No. 850-0151
  • Mfr. Part No. 86117
  • Manufacturer GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Gear Wrench 120XP Ratchet Flex GearBox Spanners

The 120XP spanner range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The Universal spline fits 5 common fasteners and with the Dual Direction Surface Drive it gives top class grip while protecting against damage. The XL beam is wider and 25% longer for a better distribution of force and with a smaller flexible head still offers excellent access.

120XP Ratcheting Box-End with 120 Positions Gives a 3° Swing Arc
Universal Spline Drive Works on 12-point, 6-point, Rounded 6-point, Spline, E-Torx and Square Fasteners
Ratcheting Flex-Head Box-End Gives Adjustable Access Angle
0° Offset Non-Ratcheting End for Breaking Loose Fasteners
Extra-Long Beam Length for Increased Access, Leverage & Torque
Bright, Full Polish Chrome
Highly Visible Recessed Color Markings for Visibility

Specifications
Attribute Value
Size 17 mm
Overall Length 17.1 in
Material Solid Steel
Finish Full Polished Chrome
Discontinued product
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco Combination spanner provides grip and applies torque ...
Description:
Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height. Ready to work at HeightCombination wrench in metric sizesMaterial: High performance alloy ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...