- RS Stock No.:
- 124-9821
- Mfr. Part No.:
- NS002-16
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 124-9821
- Mfr. Part No.:
- NS002-16
- Manufacturer:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Non-sparking Combination Spanner
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning.
Features and Benefits
Combination wrench, both ends fit the same size of bolts and nuts
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113
Material: Aluminium Bronze
Non-sparking
Die-forged
Produced according to DIN 3113
Specifications
Attribute | Value |
---|---|
Overall Length | 195 mm |
Material | Aluminium Bronze |
Non Sparking | Yes |
Size | 16 mm |