Bahco Height Safe 8 mm Combination Spanner

  • RS Stock No. 124-9756
  • Mfr. Part No. TAH111M-8
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

Bahco Combination Spanner - Working At Height

Bahco Combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. The ideal tool when working at height.

Features and Benefits

Ready to work at Height
Combination wrench in metric sizes
Material: High performance alloy steel
U shape shank provides better comfort
Open-end 15⁰ angle with a slimmer head for better accessibility
12 points Dynamic-Drive profile provides longer life for screws and nuts
Ring end 15⁰ angle for knuckle clearance or better grip
Bigger and bi-directional size marking for easy identification
Chrome plated micro matt finishing provides high-quality surface
Patented U shape design

Standards

ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113

Specifications
Attribute Value
Size 8 mm
Overall Length 130 mm
Finish Chrome
Height Safe Yes
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 46.58
units
Per unit
1 +
MYR46.58
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...
Bahco Combination Spanners (series 1952M) are high-quality tools ...
Description:
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Features & Benefits• Combination wrench, offset in metric sizes• Standards: ISO 691, ISO 7738, ...