Ega-Master 18 mm Combination Spanner, Aluminium Bronze, Non Sparking

  • RS Stock No. 123-0017
  • Mfr. Part No. 05003841001
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking Combination Spanners

These combination spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the open-ended spanners come in a range of jaw capacities. They feature a ring-style spanner at one end and an open jaw style at the other. Ergonomic design makes these combination spanners comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking combination spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Size 18 mm
Overall Length 200 mm
Non Sparking Yes
Material Aluminium Bronze
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 318.73
units
Per unit
1 +
MYR318.73
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Combination spanners with double "T" profile for added ...
Description:
Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for. Manufactured from Chrome Alloy Steel for higher durability and strengthDrop forged constructionChrome plated ...
Professional metric combination spanners with 10 degree offset ...
Description:
Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts. Slim open end for added strength & high torquePrecision ground heads with strong, thin walled ringsHigh tensile Chrome Vanadium steel ...
Professional combination spanners with fine toothed ratchet ring ...
Description:
Professional combination spanners with fine toothed ratchet ring end. Slim open end for added strength & high torquePrecision ground heads with strong, thin walled ringsHigh tensile Chrome Vanadium steel constructionSize stamped on each end for quick & easy tool identificationBright ...