- RS Stock No.:
- 201-8360
- Mfr. Part No.:
- TMG49033
- Manufacturer:
- ams OSRAM
3960 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR22.43
Units | Per Unit | Per Pack* |
2 - 48 | MYR22.43 | MYR44.86 |
50 - 498 | MYR20.755 | MYR41.51 |
500 - 998 | MYR19.21 | MYR38.42 |
1000 - 2498 | MYR17.78 | MYR35.56 |
2500 + | MYR16.455 | MYR32.91 |
*price indicative |
- RS Stock No.:
- 201-8360
- Mfr. Part No.:
- TMG49033
- Manufacturer:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The ams AG 8 pin colour & light sensor with mobeam barcode emulation and IR remote control. It has 2D and 3D gesture detector and the device also integrates an IR LED and advanced LED driver, all with in a low -profile and small foot print. E colour diode array has a UV/IR blocking filter and parallel ADC's produce simultaneous 16-bit results.
programmable LED driver
Self -maximizing dynamic range
Self -maximizing dynamic range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | Ambient Light |
Peak Wavelength | 615 nm |
Mounting Type | Surface Mount |
Package Type | MOD |
Pin Count | 8 |
Interface | I2C |