- RS Stock No.:
- 823-6979
- Manufacturer:
- RS PRO
23 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
185 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR18.70
Units | Per Unit |
1 - 24 | MYR18.70 |
25 - 124 | MYR18.16 |
125 + | MYR14.94 |
- RS Stock No.:
- 823-6979
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Steel Shaft Collars
A range of zinc plated steel shaft collars for positioning power transmission components such as bearings, sprockets and pulleys to shafts. Supplied with setscrew.
Zinc plated for corrosion resistance
Quick and easy installation
Metric bore sizes
Quick and easy installation
Metric bore sizes
Supplied with
Setscrew
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 22mm |
One/Two Piece | One Piece |
Material | Steel |
Single/Double Wide | Single |
Outside Diameter | 36mm |
Fastening | Set Screw |
Threaded Bore Size | M6 |
Width | 14mm |
Finish | Zinc Plated |