- RS Stock No.:
- 122-3454
- Manufacturer:
- RS PRO
8 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
99 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR36.31
units | Per Unit |
1 - 12 | MYR36.31 |
13 - 64 | MYR35.35 |
65 + | MYR29.09 |
- RS Stock No.:
- 122-3454
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Stainless Steel Shaft Collars
RS Pro metric bore shaft collars in stainless steel 304, supplied with stainless steel grub screw to lock the collar in-place once it has been installed. These collars are ideal for keeping bearings on shafts and can be used for axial and radial loaded applications. Sizes range from 5 mm to 32 mm.
Features and Benefits
Industry standard
Interchangeable
Common type
Anti-corrosion finish
Interchangeable
Common type
Anti-corrosion finish
Product Application Information
Typical uses include the positioning of shafts, the location of bearings on the shaft, separation of items, and so on. Industry use includes, agricultural, automotive and light or heavy industrial use.
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 15mm |
One/Two Piece | One Piece |
Material | Stainless Steel |
Single/Double Wide | Single |
Outside Diameter | 25mm |
Fastening | Set Screw |
Threaded Bore Size | M6 x 15 |
Width | 12mm |
Finish | Corrosion Resistant |