- RS Stock No.:
- 167-8170
- Mfr. Part No.:
- B66362X1014T001
- Manufacturer:
- EPCOS
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Box of 100)
MYR7.301
Units | Per Unit | Per Box* |
100 - 100 | MYR7.301 | MYR730.10 |
200 - 300 | MYR7.155 | MYR715.50 |
400 + | MYR7.012 | MYR701.20 |
*price indicative |
- RS Stock No.:
- 167-8170
- Mfr. Part No.:
- B66362X1014T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
ETD 34 ferrite Cores
Cores ETD conform to IEC 51(CO)276
Cores made from material N87 or N27 with CECC quality certification
Cores made from material N87 or N27 with CECC quality certification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | ETD 34/17/11 Coil Former |
For Use With | ETD 34/17/11 Core |
Overall Width | 27mm |
Overall Depth | 49.5mm |
Overall Dimensions | 39.6 x 27 x 49.5mm |
Overall Length | 39.6mm |
Material | GFR Polyterephthalate |