- RS Stock No.:
- 167-0495
- Mfr. Part No.:
- B66422W1010D001
- Manufacturer:
- EPCOS
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Box of 325)
MYR4.924
Units | Per Unit | Per Box* |
325 - 325 | MYR4.924 | MYR1,600.30 |
650 - 975 | MYR4.816 | MYR1,565.20 |
1300 + | MYR4.727 | MYR1,536.275 |
*price indicative |
- RS Stock No.:
- 167-0495
- Mfr. Part No.:
- B66422W1010D001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EFD 25/13/9 & EFD 30/15/9 Cores
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Ferrite Cores
Specifications
Attribute | Value |
---|---|
Accessory Type | EFD 25/13/9 Coil Former |
For Use With | EFD 25/13/9 Core |
Material | GFR Thermosetting Plastic |
Overall Length | 25mm |
Overall Depth | 16.4mm |
Overall Dimensions | 25 x 26 x 16.4mm |
Overall Width | 26mm |