- RS Stock No.:
- 125-3694
- Mfr. Part No.:
- B66414W1008D001
- Manufacturer:
- EPCOS
950 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR5.957
Units | Per Unit | Per Pack* |
10 + | MYR5.957 | MYR59.57 |
*price indicative |
- RS Stock No.:
- 125-3694
- Mfr. Part No.:
- B66414W1008D001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
EPCOS B66414 EFD 15/8/5 Coil Formers
B66414W EFD 15/8/5 coil formers from EPCOS are constructed from GRF thermosetting plastic and feature 8 squared pins. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:H with a maximum operating temperature of +180°C. These coil formers meet the IEC 60068-2-20 standard for solderability and resistance to soldering heat.
B66414B coil formers from EPCOS have 8-pins and feature J terminals. These coil formers are constructed from black GFR Liquid Crystal Polymer. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:F with a maximum operating temperature of +155°C. These coil formers meet the IEC 60068-2-58 standard for solderability and resistance to soldering heat.
Both varieties of coil former are suitable for use with EPCOS B66413 series transformer ferrite cores and the B66414 yoke.
B66414B coil formers from EPCOS have 8-pins and feature J terminals. These coil formers are constructed from black GFR Liquid Crystal Polymer. They meet the UL 94 V-0 standard and have an insulation class of IEC 60085:F with a maximum operating temperature of +155°C. These coil formers meet the IEC 60068-2-58 standard for solderability and resistance to soldering heat.
Both varieties of coil former are suitable for use with EPCOS B66413 series transformer ferrite cores and the B66414 yoke.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | EFD 15/8/5 Core |
Overall Depth | 11.8mm |
Overall Width | 16.5mm |
Overall Length | 15mm |
Overall Dimensions | 15 x 16.5 x 11.8mm |
Material | GFR Thermosetting Plastic |