- RS Stock No.:
- 125-3684
- Mfr. Part No.:
- B66388A2000T001
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 29/04/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR85.015
Units | Per Unit | Per Pack* |
2 + | MYR85.015 | MYR170.03 |
*price indicative |
- RS Stock No.:
- 125-3684
- Mfr. Part No.:
- B66388A2000T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS E65/32/27 Coil Formers
EPCOS E70/33/32 Coil formers made from GFR polyphenylene sulphide UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 65/32/27 Core |
Overall Width | 44mm |
Overall Dimensions | 79 x 44 x 53mm |
Material | Polyphenylene Sulphide |
Overall Length | 79mm |
Overall Depth | 53mm |