- RS Stock No.:
- 125-3609
- Mfr. Part No.:
- B66202B1108T001
- Manufacturer:
- EPCOS
250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR6.304
Units | Per Unit | Per Pack* |
10 + | MYR6.304 | MYR63.04 |
*price indicative |
- RS Stock No.:
- 125-3609
- Mfr. Part No.:
- B66202B1108T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EPCOS E13/7/4 Coil Formers
EPCOS E13/7/4 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58 The SMD coil former with gullwing terminals is made from GFR liquid crystal polymer.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Horizontal Coil Former |
For Use With | E 13/7/4 Core |
Overall Length | 14.2mm |
Material | GFR Polyterephthalate |
Overall Width | 16.2mm |