- RS Stock No.:
- 125-3355
- Mfr. Part No.:
- B65662B0000T001
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 24/01/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 50)
MYR1.657
Units | Per Unit | Per Pack* |
50 - 50 | MYR1.657 | MYR82.85 |
100 - 150 | MYR1.541 | MYR77.05 |
200 + | MYR1.386 | MYR69.30 |
*price indicative |
- RS Stock No.:
- 125-3355
- Mfr. Part No.:
- B65662B0000T001
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
EPCOS B65652 P22/13 Coil Former
EPCOS P22/13 Coil formers are made from GFR polyterephthalate UL94 V-0 insulation class to IEC 60085. Maximum operating temperature 155°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EPCOS Coil Formers and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Vertical Coil Former |
For Use With | P 22 x 13 Core |
Material | GFR Polyterephthalate |
Overall Width | 17.8mm |
Overall Dimensions | 17.8 (Dia.) x 9mm |
Overall Depth | 9mm |