- RS Stock No.:
- 180-7195
- Mfr. Part No.:
- VLMW11R2S2-5K8L-08
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 180-7195
- Mfr. Part No.:
- VLMW11R2S2-5K8L-08
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The new 0603 LED series have been designed in the smallest SMD package. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment. The reflector inside this package is filled with a mixture of epoxy and yellow converter. This yellow converter converts the blue emission partially to yellow, which mixes the remaining blue to give white.
High efficient InGaN technology
Smallest SMD package 0603 with exceptional brightness 1.6 mm x 0.8 mm x 0.6 mm (L x W x H)
High reliability lead frame based
APPLICATIONS:
Automotive: backlighting in dashboards, switches, and keypads
Telecommunication: indicator and backlighting in telephone and fax
Backlighting for audio, and video equipment
Smallest SMD package 0603 with exceptional brightness 1.6 mm x 0.8 mm x 0.6 mm (L x W x H)
High reliability lead frame based
APPLICATIONS:
Automotive: backlighting in dashboards, switches, and keypads
Telecommunication: indicator and backlighting in telephone and fax
Backlighting for audio, and video equipment
Specifications
Attribute | Value |
---|---|
Luminous Intensity | 280 mcd |
Colour Temperature | 5500K |
Series | VLMW11 |
LED Colours | White |
Forward Voltage | 4 V |
Forward Current | 10mA |
Dimensions | 0.8 x 1.6 x 0.6mm |
Automotive Standard | AEC-Q101 |