- RS Stock No.:
- 170-9872
- Mfr. Part No.:
- L2C3-2290105E06000
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 170-9872
- Mfr. Part No.:
- L2C3-2290105E06000
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Lumileds LUXEON CoB Compact Series LEDs
The LUXEON CoB Compact range, from Lumileds, is a family of chip-on-board (CoB) white LEDs designed for directional lamps and spotlights. Available in a range of different colour temperatures, these LEDs are ideal for use in the home, hospitality and retail.
The LUXEON CoB Compact LEDs have a very small light emitting surface (LES) of just 6.5mm which offers a uniform light output. They also have a strong Centre Beam Candle Power (CBCP) enabling a crisp beam of light and high intensity light output, making them ideal for spotlight applications. The LUXEON CoB Compact LEDs are available in 3-step (80CRI and 90CRI) MacAdam ellipse. They are also hot-tested in real-world operating conditions which allow the user to simplify luminaire design as less testing is required.
The LUXEON CoB Compact LEDs have a very small light emitting surface (LES) of just 6.5mm which offers a uniform light output. They also have a strong Centre Beam Candle Power (CBCP) enabling a crisp beam of light and high intensity light output, making them ideal for spotlight applications. The LUXEON CoB Compact LEDs are available in 3-step (80CRI and 90CRI) MacAdam ellipse. They are also hot-tested in real-world operating conditions which allow the user to simplify luminaire design as less testing is required.
Compact LES: 6.5mm
CRI: 80 or 90
Viewing angle: 115°
Operating temperature: -40°C to +105°C
Dimensions: 12 x 15 x 1.5 mm
Designed for retrofit lamps and spotlights
Tested at Tj=85°C for accurate colour
High flux densities
Good thermal resistance allows for smaller heat sinks
CRI: 80 or 90
Viewing angle: 115°
Operating temperature: -40°C to +105°C
Dimensions: 12 x 15 x 1.5 mm
Designed for retrofit lamps and spotlights
Tested at Tj=85°C for accurate colour
High flux densities
Good thermal resistance allows for smaller heat sinks
Lamp Applications
LUXEON CoB 105: PAR16, 35/50W GU10 and 35W MR16
LUXEON CoB 107: 35W GU10, 50W MR16 and low wattage PAR/BR 20/30
LUXEON CoB 109: 50W GU10 and PAR38
LUXEON CoB 105: PAR16, 35/50W GU10 and 35W MR16
LUXEON CoB 107: 35W GU10, 50W MR16 and low wattage PAR/BR 20/30
LUXEON CoB 109: 50W GU10 and PAR38
CoB LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
Colour Temperature | 2200K |
Series | LUXEON CoB Compact |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 39 V |
Forward Current | 200mA |
Dimensions | 12 x 15 x 1.5mm |