Lumileds L2C5-27901205E1300, LUXEON COB Gen3 White CoB LED, 2700K 90CRI

  • RS Stock No. 170-9766
  • Mfr. Part No. L2C5-27901205E1300
  • Manufacturer Lumileds
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Lumileds LUXEON CoB Gen3 Series LEDs

The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs. They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W (70CRI).
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.

Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance

CoB LEDs, Lumileds

Specifications
Attribute Value
Typical Luminous Flux 2322 lm
Optical Source Diameter 13mm
Colour Temperature 2700K
Series LUXEON COB Gen3
Viewing Angle 115 °
Colour Rendering 90
LED Colours White
Forward Voltage 35 V
Forward Current 1200 (Max.)mA
Dimensions 20 x 24 x 1.5mm
Discontinued product
Related Products
Lumileds’ LUXEON CoB LEDs with CrispWhite Technology form ...
Description:
Lumileds’ LUXEON CoB LEDs with CrispWhite Technology form a part of the LUXEON CoB family. This family of LED arrays utilise the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These high efficacy CoB LED arrays are easy ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...