Cree CXA1507-0000-000N00G230G, CXA White CoB LED, 3000K 70CRI

  • RS Stock No. 170-3066
  • Mfr. Part No. CXA1507-0000-000N00G230G
  • Manufacturer Cree
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cree XLamp CXA1507 Series LED Arrays

The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

Specifications
Attribute Value
Typical Luminous Flux 871 lm
Optical Source Diameter 8.9mm
Colour Temperature 3000K
Radiant Flux 14.8W
Series CXA
Viewing Angle 115 °
Colour Rendering 70
LED Colours White
Forward Voltage 36 V
Forward Current 375mA
Dimensions 15.85 x 15.85 x 1.7mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 100)
MYR 9.768
units
Per unit
Per Tray*
100 +
MYR9.768
MYR976.80
*price indicative
Related Products
Cree’s XLamp CXA1310 LED is a high density ...
Description:
Cree’s XLamp CXA1310 LED is a high density (HD) LED array which offers twice the lumen output of previous CXA LEDs, whilst retaining its compact package. This HD class of CXA LED arrays provide high lumen density that can potentially ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...
Cree’s XLamp CXA1820 LED array falls into their ...
Description:
Cree’s XLamp CXA1820 LED array falls into their family of high‑flux, multi-die arrays, providing high performance and lighting-class reliability. This platform is easy to use and the CXA1820’s uniform emitting surface is suitable for both directional and non-directional lighting applications. ...
The XLamp® CMA3090 is a member of Cree’s ...
Description:
The XLamp® CMA3090 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents. XLamp CMA LEDs share the same package design and LES sizes as ...