- RS Stock No.:
- 111-3592
- Mfr. Part No.:
- L2C5-50801211E1900
- Manufacturer:
- Lumileds
Discontinued product
- RS Stock No.:
- 111-3592
- Mfr. Part No.:
- L2C5-50801211E1900
- Manufacturer:
- Lumileds
Technical data sheets
Legislation and Compliance
Product Details
Lumileds LUXEON CoB Gen3 Series LEDs
The LUXEON CoB Core (Gen 3) range from Lumileds is their third generation of LUXEON CoB LEDs. They offer a higher efficiency and lumen output to previous generations. Their efficacies reach more than 150 lm/W (80CRI) and over 160 lm/W (70CRI).
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
These Chip-on-Board (CoB) LEDs have a small light emitting surface (LES) with a high flux density and uniform light output.
Suitable applications include architectural, downlights, high bay, low bay, outdoor lighting, speciality lighting and spot lights.
Features of the LUXEON CoB Gen 2 LEDs:
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance
Chip-on-Board (COB) LED
Small LES
3-step Macadam ellipse
Uniform light output
High efficacy
Low thermal resistance
CoB LEDs, Lumileds
Specifications
Attribute | Value |
---|---|
Typical Luminous Flux | 6238 lm |
Optical Source Diameter | 19mm |
Colour Temperature | 5000K |
Series | LUXEON COB Gen3 |
Viewing Angle | 115 ° |
Colour Rendering | 70 |
LED Colours | White |
Forward Voltage | 34.8 V |
Forward Current | 2400 (Max.)mA |
Dimensions | 28 x 28 x 1.5mm |