Huber+Suhner Coaxial Connector
- RS Stock No.:
- 619-587
- Mfr. Part No.:
- 24_BNC-50-2-13/133_NE
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR155.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR155.48 |
| 10 + | MYR143.07 |
*price indicative
- RS Stock No.:
- 619-587
- Mfr. Part No.:
- 24_BNC-50-2-13/133_NE
- Manufacturer:
- Huber+Suhner
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner QMA Series Cable Male QMA Straight Body Crimp
- Huber+Suhner QMA Series Cable Male QMA Right Angle Body Crimp
- Huber+Suhner QMA Series Panel Mount Female QMA Straight Body Crimp
- Huber+Suhner QMA Series Panel Mount Female QMA Straight Body Solder
- Huber+Suhner 16_SMA-50 Series Cable Male SMA Right Angle Body Solder
- Huber+Suhner Cable Male QN Straight Body Crimp
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner QN Series Panel Mount Female QN Straight Body Crimp
