L-Com, USP RF Connector Dust Cap for BNC Type Connector Male for use with BNC Jack
- RS Stock No.:
- 297-643
- Mfr. Part No.:
- USP-PCB
- Manufacturer:
- L-Com
Bulk discount available
Subtotal (1 unit)*
MYR39.09
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR39.09 |
| 10 + | MYR35.78 |
*price indicative
- RS Stock No.:
- 297-643
- Mfr. Part No.:
- USP-PCB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Series | USP | |
| Finish | Nickel Plated | |
| Connector Type | BNC | |
| Material | Brass | |
| Gender | Male | |
| For Use With | BNC Jack | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Series USP | ||
Finish Nickel Plated | ||
Connector Type BNC | ||
Material Brass | ||
Gender Male | ||
For Use With BNC Jack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com protective chained cap is a sturdy metal dust cap protects your expensive BNC female coaxial interface when not connected to a mated interface. This cap features a metal retaining chain so that the caps can be securely attached to adjacent surface to prevent loss.
Protection of BNC female coaxial interfaces
Metal construction is long lasting and durable
Retaining chain feature prevents loss
Gasket provides moisture resistance
Metal construction is long lasting and durable
Retaining chain feature prevents loss
Gasket provides moisture resistance
Related links
- Amphenol RF RF Connector Dust Cap for BNC Type Connector Female
- Rosenberger, 51Z112 RF Connector Dust Cap for BNC Type Connector Male
- Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Male
- Tajimi Electronics RF Connector Dust Cap for BNC Type Connector Female
- Telegartner RF Connector Dust Cap for BNC Type Connector Female Cord Included
- Radiall, BNC R14 RF Connector Dust Cap for BNC Type Connector Male Cord Included
- L-Com, BA RF Connector Dust Cap for SMA Type Connector Male for use with SMA Connector
- L-Com, USP Connector No for use with Connect HDMI Cables Together