Domocare Strain Relief Boot for use with Crimp BNC Cable

  • RS Stock No. 131-167
  • Mfr. Part No. M 20 530
  • Manufacturer Domocare
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): LV
Product Details

BNC Plug Sleeve

Protective sleeve for BNC plugs that accommodate RG58 and RG59 cables.

Specifications
Attribute Value
Accessory Type Boot
For Use With Crimp BNC Cable
300 Within 4 working day(s) (Global stock)
500 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 100)
Was MYR1.517
MYR 1.462
units
Per unit
Per Pack*
100 - 900
MYR1.462
MYR146.20
1000 - 2400
MYR1.289
MYR128.90
2500 - 4900
MYR1.207
MYR120.70
5000 - 9900
MYR1.156
MYR115.60
10000 +
MYR1.104
MYR110.40
*price indicative
Related Products
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...
A range of universal weather protection boots for ...
Description:
A range of universal weather protection boots for flexible inch coaxial cables. The IP68 black silicone boots are designed to protect jumpers between antennas and remote radio heads from the ingress of water, contamination and corrosion. The universal weather protection ...
From MH Connectors, a series of BNC strain ...
Description:
From MH Connectors, a series of BNC strain relief boots suitable for RG59/62 cables. The boots provide protection and reinforcement for connectors and cable assemblies when used in rugged applications. These RG59/62 strain relief boots are available in various colours.Stock ...
Accessories compatible with BNC and TNC connectors. Available ...
Description:
Accessories compatible with BNC and TNC connectors. Available for RG58, RG59 and RG174 cable.