- RS Stock No.:
- 886-0973
- Mfr. Part No.:
- 415-0058-036
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0973
- Mfr. Part No.:
- 415-0058-036
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Type N Cable Crimp Connectors
Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.
Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch N Type Connectors
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Terminated |
Coaxial Type | RG58 |
Characteristic Impedance | 50 Ω |
Length | 914.4mm |
Voltage Rating | 500 V ac |
Standards Met | RoHS2, UL |
Series | 415 |